help desk software
FC-13532.7680KA-AG5 by epson america
Image is representational - see manufacturer specifications
Epson America Authorized Distributor

FC-13532.7680KA-AG5

MINI SMD XTL KHZ +/-20PPM,-40~85C 7PF 3K TR ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

FC-13532.7680KA-AG5 is a kHz-range crystal unit manufactured by Seiko Epson for precision timing applications in small communications devices. The unit operates at a nominal frequency of 32.768 kHz with a fundamental overtone order and features an external dimension of 3.2 × 1.5 × 0.9 mm, making it suitable for compact electronic designs. Key electrical characteristics include a motional resistance (ESR) of 70 kO maximum, motional capacitance of 3.4 fF typical, shunt capacitance of 1.0 pF typical, and frequency tolerance of ±20 × 10?6 at +25°C with a drive level of 0.1 µW. The device operates reliably across a temperature range of -40°C to +85°C with a storage range of -55°C to +125°C, and exhibits frequency aging of ±3 × 10?6 per year maximum. This crystal unit is ideal for real-time clock applications, portable communication devices, and other timing-critical systems requiring high stability and miniaturization.

Search Keywords: FC135327680KAAG5

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Epson America
Part No:
FC-13532.7680KA-AG5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600025
COO:
MY
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is FC-13532.7680KA-AG5 RoHS compliant?

Yes, FC-13532.7680KA-AG5 is RoHS compliant.

What is the lead time for FC-13532.7680KA-AG5?

The standard lead time for FC-13532.7680KA-AG5 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

  Different packaging options available.  See Alternatives

IN STOCK: 8,000

Ships today, if you order in

Minimum Order Quantity: 1000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.2576
3,000
$0.2429
6,000
$0.2329
9,000
$0.2323
12,000
$0.2317
27,000
$0.2237
51,000 +
$0.2231

Tools/3D Models

Product Guides