FA-20H40.0000MF10Z-K3
Epson AmericaSMD XTL MHZ +/-10PPM +/-10PPM-20~75C 10.0PF 250TR ...
DESCRIPTION
The FA-20H40.0000MF10Z-K3 is a MHz-range crystal unit designed for RF reference and clock applications across the 12 MHz to 54 MHz frequency range. This fundamental-mode crystal features a compact surface-mount package with external dimensions of 2.5 × 2.0 × 0.55 mm, making it suitable for space-constrained mobile and wireless devices. The unit operates over a temperature range of -40°C to +85°C (with extended operation to +105°C available upon request) and offers frequency tolerance of ±10 × 10?6 for RF reference applications and ±30 × 10?6 for clock applications at +25°C. With a maximum drive level of 100 µW for RF reference and 200 µW for clock applications, and motional resistance (ESR) ranging from 40 O to 150 O depending on frequency, this crystal is ideal for mobile phones, Bluetooth modules, W-LAN systems, ISM band radios, and microprocessor clock circuits. The product is RoHS compliant and lead-free, ensuring environmental compliance for modern electronic applications.
Search Keywords: FA20H400000MF10ZK3
SPECIFICATIONS
IN STOCK: 750
Can Ship immediately
On Order:
750
can ship 8/27/26
Minimum Order Quantity: 250
Multiple: 250
Factory Lead-Time 17 Weeks
English
Chinese
Spanish
