ULP40-1258
EOS PowerDC Power Supply - 40W Industrial - 58V@0.69A - PC Pins - Input 85-264VAC (47-63Hz) - 85% Efficiency - 3"x2"x0.75"
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
DC Power Supply - 40W Industrial - 58V@0.69A - PC Pins - Input 85-264VAC (47-63Hz) - 85% Efficiency - 3"x2"x0.75"
Search Keywords: ULP401258
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
ULP40-1258
RoHS:
Yes
HTS:
8504409580
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Efficiency:
85(Typ) %
Input Frequency:
47 to 63 Hz
AC Input Voltage:
N/A
Input Connector Type:
PC Pins
Dimension:
76.2 x 50.8 x 16.66 mm
Family:
ULP40-1258
DC Input Voltage:
390 V
IN STOCK: 96
Ships today, if you order in
Factory Lead-Time 17 Weeks
Qty
Unit Price
1
$18.11
5
$17.75
10
$17.40
25
$17.05
50
$16.71
100
$16.37
250
+
$16.05
English
Chinese
Spanish
