LFVLT60-1000
EOS PowerAC/DC Power Supply Single-OUT 5V 10A 60W
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
AC/DC Power Supply Single-OUT 5V 10A 60W
Search Keywords: LFVLT601000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFVLT60-1000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504408500
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
96
Dimension:
101.6 x 51.8 x 27.18 mm
DC Input Voltage:
N/A
AC Input Voltage:
90 to 132,180 to 264 V
IN STOCK: 145
Ships today, if you order in
Factory Lead-Time 28 Weeks
Qty
Unit Price
1
$88.69
5
$83.42
10
$81.06
15
$80.65
25
$78.94
50
+
$77.20
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
