help desk software
SHT-14/1 by elko
Image is representational - see manufacturer specifications

SHT-14/1

ELKO

Wi-Fi Time Switches - DIN Rail - Multifunction Time Switch with Wi-Fi Connection ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The SHT-14/1 is a multifunction time switch with integrated Wi-Fi connection designed for automated scheduling and remote control of electrical loads. It features universal AC supply voltage (110–230 V, 50–60 Hz), a 1-channel changeover contact rated at 16 A/AC1 with 4000 VA breaking capacity, and supports four program types: daily, weekly, yearly, and astronomical. The device includes 200 memory locations for time programs and 30 holiday entries, with time accuracy of ±0.5 s/day at 23°C and a minimum switching interval of 1 s. Built-in Wi-Fi (2.4 GHz) enables remote setup and control via an integrated web server, with time synchronization through NTP and support for summer/winter time transitions. The SHT-14/1 is ideal for building automation, HVAC control, lighting management, and industrial applications requiring flexible scheduling with remote accessibility.

Search Keywords: SHT141

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ELKO
Part No:
SHT-14/1
Unit of Measure:
Per Each
RoHS:
Yes
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10

IN STOCK: 9

Can Ship immediately

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$108.02
3
$97.89
5
$88.24
10 +
$83.53

Tools/3D Models

Product Guides