help desk software
177611MN by eeco
Image is representational - see mfr. specs

177611MN

EECO

Switch Thumb-Pushwheel Thumbwheel 10 3A 115VAC 28VDC Solder Lug Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Thumb-Pushwheel Thumbwheel 10 3A 115VAC 28VDC Solder Lug Panel Mount

Search Keywords: 177611MN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EECO
Part No:
177611MN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Actuator Style:
Thumbwheel
Circuit Code:
2 Pole Repeating Marked +/-
Number of Positions:
10
Mounting:
Panel, Rear Mount
Contact Rating @ Voltage:
3 A
Maximum AC Voltage Rating:
115 V
Maximum DC Voltage Rating:
28 V
Maximum Contact Resistance:
100 mOhm
Operating Temperature:
-20 to 75 °C
Termination Style:
Solder/PC Pins

IN STOCK: 14

Can Ship immediately

Factory Lead-Time 8 Weeks

Qty
Unit Price
1
$22.39
5
$21.62
10
$21.10
25
$18.51
50
$18.11
100
$17.75
250 +
$17.52

Tools/3D Models

Product Guides