177602GD
EECOSwitch Thumb-Pushwheel Thumbwheel BCD 10 3A 115VAC 28VDC Solder Lug Panel Mount
RoHS Compliant
DESCRIPTION
Switch Thumb-Pushwheel Thumbwheel BCD 10 3A 115VAC 28VDC Solder Lug Panel Mount
Search Keywords: 177602GD
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EECO
Part No:
177602GD
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
Actuator Style:
Thumbwheel
Circuit Code:
BCD
Number of Positions:
10
Mounting:
Panel Mount
Contact Rating @ Voltage:
3 A
Maximum AC Voltage Rating:
115 V
Maximum DC Voltage Rating:
28 V
Termination Style:
Solder
IN STOCK: 5
Can Ship immediately
Factory Lead-Time 4 Weeks
Qty
Unit Price
1
$25.35
5
$24.48
10
$23.89
25
$22.90
50
$22.41
100
$21.96
250
+
$21.68
English
Chinese
Spanish
