690-009-521-900
EDACConn USB 3.0 Type B RCP 9 POS Solder RA Thru-Hole 9 Terminal 1 Port T/R
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Conn USB 3.0 Type B RCP 9 POS Solder RA Thru-Hole 9 Terminal 1 Port T/R
Search Keywords: 690009521900
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EDAC
Part No:
690-009-521-900
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Type:
USB 3.0 Type B
Gender:
RCP
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Polybutylene Terephthalate
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Termination Method:
Solder
Operating Temperature:
-50 to 105 °C
IN STOCK: 0
Minimum Order: 1000
Multiple: 1000
Factory Lead-Time 15 Weeks
Qty
Unit Price
1,000
$1.377
3,000
$1.338
5,000
$1.325
8,000
$1.299
10,000
+
$1.286
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
