690-004-221-023
EDACUSB TYPE B, RA 10.28MM THRUHOLE, 4 PIN ...
DESCRIPTION
The 690-004-221-023 is a dual-port combo connector combining USB Type A and HDMI functionality in a single compact package, designed for applications requiring both standard USB and high-definition video transmission. The connector features a right-angle PCB mount with a 0.114" footprint, utilizing UL 94V-0 thermoplastic insulation material and phosphor bronze or copper alloy contacts with gold plating over nickel on the mating area and tin plating on the tails. The brass shell is tin-plated for corrosion resistance, and the connector is rated for a minimum of 1500 mating cycles with a maximum mating force of 35N and minimum unmating force of 10N. This connector supports up to 480 Mbps communication speed for standard USB 2.0 and is hot-pluggable with industry-standard plug-and-play technology, making it ideal for consumer electronics, multimedia devices, and industrial applications requiring integrated USB and video connectivity.
Search Keywords: 690004221023
SPECIFICATIONS
IN STOCK: 745
Can Ship immediately
Minimum Order Quantity: 100
Multiple: 100
Factory Lead-Time 15 Weeks
English
Chinese
Spanish
