help desk software
626-025-262-012 by edac
Image is representational - see manufacturer specifications
EDAC Authorized Distributor

626-025-262-012

D-Sub Receptacle - 25 Contacts - 90° PC Pin - .120" (3.05mm) Through Hole - Nickel Shell - Gold Flash Contacts - -55°C to +85°C ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.

Search Keywords: 626025262012

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EDAC
Part No:
626-025-262-012
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
TRAY
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
B
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 626-025-262-012 RoHS compliant?

Yes, 626-025-262-012 is RoHS compliant.

What is the lead time for 626-025-262-012?

The standard lead time for 626-025-262-012 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 63

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
63
$5.62
125
$4.25
188
$3.95
250 +
$3.87