622-M50-360-LN2
D-Sub Receptacle - 50 Machined Contacts - 90° PC Pin - 4-40 UNC Insert - Nickel Shell - 15 Microinch Gold Contacts - -55°C to +125°C
DESCRIPTION
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
Search Keywords: 622M50360LN2
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 622-M50-360-LN2 RoHS compliant?
Yes, 622-M50-360-LN2 is RoHS compliant.
What is the lead time for 622-M50-360-LN2?
The standard lead time for 622-M50-360-LN2 is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 75
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
