357-035-541-107 by edac
Image is representational - see manufacturer specifications
EDAC Authorized Distributor

357-035-541-107

Card Edge Connector - 35 Contacts - 0.156” (3.96mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount ...

View Datasheet Ask the Datasheet
RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

357 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Black in color with M3-0.5 Metric Threaded Inserts.

Search Keywords: 357035541107

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EDAC
Part No:
357-035-541-107
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BULK

FREQUENTLY ASKED QUESTIONS

Is 357-035-541-107 RoHS compliant?

Yes, 357-035-541-107 is RoHS compliant.

What is the lead time for 357-035-541-107?

The standard lead time for 357-035-541-107 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 7

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
7
$44.29
13
$35.77
19
$34.26
25 +
$33.58