ECS-TXO-3225MV-100-TR by ecs inc. international
Image is representational - see manufacturer specifications
ECS INC. International Authorized Distributor

ECS-TXO-3225MV-100-TR

Oscillator TCXO - 10.0000MHz - HCMOS - Enable/Disable - ±2.5ppm -30°C to 85°C - 1.6 to 3.6V - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ECS-TXO-3225MV-100-TR is a MultiVolt HCMOS temperature-compensated crystal oscillator (TCXO) designed for portable and wireless applications requiring high frequency stability. It operates across a wide supply voltage range of 1.7 to 3.6 VDC, making it compatible with 1.8V, 2.5V, and 3.3V power supplies, and delivers a 10.000 MHz output frequency with exceptional stability of ±2.5 PPM over the operating temperature range of -30°C to +85°C. The device features low current consumption of 6.0 mA maximum, fast rise and fall times of 5 ns, and a compact 3.2×2.5×1.2 mm ceramic package with a 3.2×2.5 mm footprint, making it ideal for space-constrained applications. Additional stability characteristics include ±0.3 PPM against supply voltage changes and load variations, ±1.0 PPM annual aging, and ±1.5 PPM frequency tolerance at +25°C. This RoHS-compliant oscillator is widely used in portable electronics, wireless communication systems, and other applications where precise timing and low power consumption are critical.

Search Keywords: ECSTXO3225MV100TR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ECS INC. International
Part No:
ECS-TXO-3225MV-100-TR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600050
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is ECS-TXO-3225MV-100-TR RoHS compliant?

Yes, ECS-TXO-3225MV-100-TR is RoHS compliant.

What is the lead time for ECS-TXO-3225MV-100-TR?

The standard lead time for ECS-TXO-3225MV-100-TR is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 500

Can Ship immediately

Minimum Order Quantity: 250

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
250
$1.60
500
$1.57
1,000
$1.50
3,000
$1.49
5,000
$1.41
8,000
$1.38
10,000
$1.37
15,000 +
$1.36