ECS-CTP-4.00-30-TR
ECS INC. InternationalThe ECS-CTP-4.00-30-TR is a 4.000 MHz SMD ceramic resonator featuring built-in 30 pF capacitors. ...
DESCRIPTION
The ECS-CTP-4.00-30-TR is a surface-mount ceramic resonator designed as a low-cost frequency control solution. This component operates at a frequency of 4.000 MHz and includes integrated 30 pF capacitors, which helps to reduce the overall component count in a circuit. It features a frequency tolerance of ±0.5% at +25°C, a frequency stability of ±0.3% over its operating temperature range, and a maximum Equivalent Series Resistance (ESR) of 30 Ω. Housed in an industry-standard 6.0 x 3.0 mm package, this resonator is ideal for applications where absolute frequency accuracy is not a primary concern.
Search Keywords: ECSCTP40030TR
SPECIFICATIONS
IN STOCK: 4,000
Can Ship immediately
Minimum Order Quantity: 4000
Factory Lead-Time 20 Weeks
English
Chinese
Spanish
