help desk software
ECS-80-8-33-JGN-TR3 by ecs inc. international
Image is representational - see manufacturer specifications
ECS INC. International Authorized Distributor

ECS-80-8-33-JGN-TR3

Crystal - 8MHz ±20ppm - 8pF - 3225 - ±30 ppm -40°C to +85°C - 400Ω ...

View Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ECS-80-8-33-JGN-TR3 is a sub-miniature ECX-32 SMD crystal oscillator operating at 8.000 MHz in fundamental mode. It features a compact 3.2 x 2.5 x 0.8 mm ceramic package with a low-profile 3.2 x 2.5 mm footprint, making it ideal for high-density applications including LoRa WAN and wireless systems. The crystal exhibits a frequency tolerance of ±50 ppm at +25°C and frequency stability of ±50 ppm over the operating temperature range of -20°C to +70°C, with a maximum equivalent series resistance (ESR) of 400 O at 8 MHz. Additional specifications include a shunt capacitance of 5 pF maximum, load capacitance of 20 pF, and a maximum drive level of 100 µW. The device is RoHS compliant with a storage temperature range of -55°C to +125°C and first-year aging of ±5 ppm, providing reliable performance for precision timing applications in compact electronic designs.

Search Keywords: ECS80833JGNTR3

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ECS INC. International
Part No:
ECS-80-8-33-JGN-TR3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600050
COO:
KR
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is ECS-80-8-33-JGN-TR3 RoHS compliant?

Yes, ECS-80-8-33-JGN-TR3 is RoHS compliant.

What is the lead time for ECS-80-8-33-JGN-TR3?

The standard lead time for ECS-80-8-33-JGN-TR3 is approximately 16 days. In-stock quantities ship from Master Electronics.

IN STOCK: 3,000

Can Ship immediately

Minimum Order Quantity: 1000

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.3741
3,000
$0.3667
6,000
$0.3516
9,000
$0.3430
12,000
$0.3421
15,000
$0.3291
27,000
$0.3215
51,000 +
$0.3181

Tools/3D Models

Product Guides