ECS-80-18-33-JGN-TR by ecs inc. international
Image is representational - see manufacturer specifications
ECS INC. International Authorized Distributor

ECS-80-18-33-JGN-TR

Crystal - 8MHz ±20ppm - 18pF - ±30ppm -40°C to 85°C - 4-SMD - 0.126"x 0.098"(3.20mm x 2.50mm) ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ECS-80-18-33-JGN-TR is a sub-miniature ECX-32 SMD crystal oscillator designed for compact, high-density electronic applications. The device operates at 8.000 MHz (as indicated by the "80" frequency abbreviation in the part number) with a ±20 ppm frequency tolerance at +25°C and ±20 ppm frequency stability over the -20°C to +70°C operating temperature range. It features a low-profile 3.2 × 2.5 × 0.8 mm ceramic package with a 3.2 × 2.5 mm footprint, shunt capacitance of 5 pF maximum, load capacitance of 18 pF (as specified by "18" in the part number), and maximum drive level of 100 µW. The equivalent series resistance (ESR) is 400 O maximum for the 8–9.999 MHz frequency band. This crystal is ideal for LoRa WAN, wireless communication systems, and applications requiring compact form factors with reliable frequency stability.

Search Keywords: ECS801833JGNTR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ECS INC. International
Part No:
ECS-80-18-33-JGN-TR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600050
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is ECS-80-18-33-JGN-TR RoHS compliant?

Yes, ECS-80-18-33-JGN-TR is RoHS compliant.

What is the lead time for ECS-80-18-33-JGN-TR?

The standard lead time for ECS-80-18-33-JGN-TR is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.3601
3,000
$0.3483
5,000
$0.3346
8,000
$0.3338
10,000
$0.3276
15,000
$0.3268
25,000
$0.3260
50,000 +
$0.3251

Tools/3D Models

Product Guides