help desk software
ECS-5032MV-500-CN-TR by ecs inc. international
Image is representational - see manufacturer specifications
ECS INC. International Authorized Distributor

ECS-5032MV-500-CN-TR

Crystal Oscillator - 50MHz - CMOS - - CMOS - 1.8 to 3.3V - ±25ppm -40°C to 85°C - SMD - 0.197" x 0.126" (5.00mm x 3.20mm) ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ECS-5032MV-500-CN-TR is a high-performance crystal oscillator designed for various electronic applications. With a frequency of 50MHz and a CMOS output, it provides accurate timing signals for precise operation. This oscillator operates within a voltage range of 1.8V to 3.3V and offers a stability of ±25ppm, ensuring reliable performance in diverse environments. The wide temperature range of -40°C to 85°C allows it to function optimally in both extreme hot and cold conditions. This SMD oscillator features compact dimensions of 0.197 x 0.126 (5.00mm x 3.20mm), making it suitable for space-constrained applications. Trust ECS INC. INTERNATIONAL for this crystal oscillator, delivering exceptional quality and durability.

Search Keywords: ECS5032MV500CNTR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ECS INC. International
Part No:
ECS-5032MV-500-CN-TR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600060
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is ECS-5032MV-500-CN-TR RoHS compliant?

Yes, ECS-5032MV-500-CN-TR is RoHS compliant.

What is the lead time for ECS-5032MV-500-CN-TR?

The standard lead time for ECS-5032MV-500-CN-TR is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,000

Can Ship immediately

Minimum Order Quantity: 500

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
500
$0.639
1,000
$0.625
3,000
$0.604
5,000
$0.568
8,000
$0.559
10,000 +
$0.545