help desk software
ECS-.327-6-17X-TR by ecs inc. international
Image is representational - see mfr. specs

ECS-.327-6-17X-TR

ECS INC. International

Crystal - 32.768KHz ±20ppm - 6pF - 50kohm - -40°C to 85°C - SMD 4-SOJ - 0.315"x 0.150"(8.00mm x 3.80mm) ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ECS-.327-6-17X-TR is a high precision crystal designed for various electronic applications. It operates at a frequency of 32.768KHz with a ±20ppm frequency stability, ensuring accurate timing in devices.This crystal has a capacitance of 6pF and a resistance of 50kohm, making it suitable for a wide range of circuit designs. It can operate in a temperature range of -40°C to 85°C, making it suitable for both industrial and consumer electronic applications.The ECS-.327-6-17X-TR comes in a compact surface mount package, specifically a 4-SOJ package with dimensions of 0.315x 0.150 (8.00mm x 3.80mm). This compactness allows for easy integration into circuit boards and space-saving designs.Overall, the ECS-.327-6-17X-TR crystal offers high precision, stability, and compatibility with a temperature range, making it an ideal choice for various electronic applications demanding accurate timing.

Search Keywords: ECS327617XTR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ECS INC. International
Part No:
ECS-.327-6-17X-TR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600010
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
3000
Package Type:
REEL

IN STOCK: 16,500

Can Ship immediately

Minimum Order Quantity: 1000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.3931
3,000
$0.3522
6,000
$0.3424
9,000
$0.3407
12,000
$0.3390
15,000
$0.3373
27,000
$0.3356
51,000 +
$0.3339

Tools/3D Models

Product Guides