help desk software
ECS-.327-12.5-17X-TR by ecs inc. international
Image is representational - see manufacturer specifications
ECS INC. International Authorized Distributor

ECS-.327-12.5-17X-TR

Crystal - 32.768KHz ±20ppm - 12.5pF - 50kohm - -40°C to 85°C - SMD - 4-SOJ - 5.50mm pitch - 0.315"x 0.150"(8.00mm x 3.80mm) ...

View Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ECS INC. INTERNATIONAL part ECS-.327-12.5-17X-TR is a crystal oscillator with a frequency of 32.768KHz and an accuracy of ±20ppm. It has a capacitance of 12.5pF and a resistance of 50kohm. This crystal operates in a wide temperature range of -40°C to 85°C. It is a surface mount device (SMD) with a 4-SOJ package and a 5.50mm pitch. The dimensions of this crystal are 0.315x 0.150 (8.00mm x 3.80mm). It is a reliable and compact component suitable for various applications.

Search Keywords: ECS32712517XTR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ECS INC. International
Part No:
ECS-.327-12.5-17X-TR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600010
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is ECS-.327-12.5-17X-TR RoHS compliant?

Yes, ECS-.327-12.5-17X-TR is RoHS compliant.

What is the lead time for ECS-.327-12.5-17X-TR?

The standard lead time for ECS-.327-12.5-17X-TR is approximately 18 days. In-stock quantities ship from Master Electronics.

IN STOCK: 6,214

Ships today, if you order in

Minimum Order Quantity: 1000

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.3632
3,000
$0.3493
6,000
$0.3366
9,000
$0.3358
12,000
$0.3349
15,000
$0.3300
27,000 +
$0.3223

Tools/3D Models

Product Guides