help desk software
ECS-200-18-9X by ecs inc. international
Image is representational - see mfr. specs

ECS-200-18-9X

ECS INC. International

Crystal - 20.0000MHz ±50ppm - 18pF - 50 Ohm - ±50ppm -10°C to 60°C - Cylindrical Can - Radial - 0.126" Dia x 0.354" L (3.20mm x 9.00mm) ...

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ECS INC. INTERNATIONAL ECS-200-18-9X is a crystal component that operates at a frequency of 20.0000MHz with a tolerance of ±50ppm. It is designed to have a capacitance of 18pF and an impedance of 50 Ohm, ensuring stable and reliable performance. With a temperature range of -10°C to 60°C, this crystal is suitable for a wide range of applications. The component is enclosed in a cylindrical can with radial leads for easy installation. Its compact size, measuring 0.126 in diameter and 0.354 in length (3.20mm x 9.00mm), makes it ideal for space-constrained designs.

Search Keywords: ECS200189X

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ECS INC. International
Part No:
ECS-200-18-9X
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
BULK

IN STOCK: 629

Can Ship immediately

Minimum Order Quantity: 500

Multiple: 500

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
500
$0.4412
1,000
$0.4321
2,500
$0.3977
5,000
$0.3672
7,500
$0.3625
10,000
$0.3376
15,000
$0.3332
25,000 +
$0.3067

Tools/3D Models

Product Guides