ECS-1612MV-240-CN-TR by ecs inc. international
Image is representational - see manufacturer specifications
ECS INC. International Authorized Distributor

ECS-1612MV-240-CN-TR

Crystal Oscillator - 24MHz - Enable/Disable - CMOS - 1.6 to 3.63V - 5 mA Max - ±25ppm -40°C to 85°C - 4-SMD - 0.063" x 0.047" (1.60mm x 1.20mm) ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ECS INC. INTERNATIONAL part ECS-1612MV-240-CN-TR is a high-quality crystal oscillator with a frequency of 24MHz. It features an Enable/Disable function and operates on a CMOS voltage range of 1.6 to 3.63V with a maximum current consumption of 5 mA. This oscillator has a stability of ±25ppm and can operate in temperatures ranging from -40°C to 85°C. It comes in a compact 4-SMD package measuring 0.063" x 0.047" (1.60mm x 1.20mm), making it ideal for space-constrained applications.

Search Keywords: ECS1612MV240CNTR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ECS INC. International
Part No:
ECS-1612MV-240-CN-TR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600060
COO:
JP
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is ECS-1612MV-240-CN-TR RoHS compliant?

Yes, ECS-1612MV-240-CN-TR is RoHS compliant.

What is the lead time for ECS-1612MV-240-CN-TR?

The standard lead time for ECS-1612MV-240-CN-TR is approximately 35 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,750

Can Ship immediately

Minimum Order Quantity: 250

Factory Lead-Time 35 Weeks

Price (USD)

Qty
Unit Price
250
$0.923
500
$0.904
1,000
$0.887
3,000
$0.878
6,000
$0.876
9,000
$0.874
12,000 +
$0.871

Tools/3D Models

Product Guides