W2G115-AE31-13
ebm-papstDC Fan Axial Ball Bearing 24V 18V to 30V 130CFM 48dB 127 X 127 X 38mm
RoHS Compliant
Box Packaging
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
DC Fan Axial Ball Bearing 24V 18V to 30V 130CFM 48dB 127 X 127 X 38mm
Search Keywords: W2G115AE3113
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W2G115-AE31-13
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
Category:
DC Fan
Dimension:
127 x 127 x 38 mm
Voltage Rating:
24 V
Power Rating:
5.7 W
Maximum Airflow:
130 CFM
Noise Level:
48 dB
Special Features:
None
Termination:
Terminal
Housing Material:
DieCast Aluminum
Operating Temperature:
72 °C
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 17
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$70.00
50
$65.95
150
$54.87
500
+
$51.71
English
Chinese
Spanish
