help desk software
RET97-25/14/2TDP by ebm-papst

RET97-25/14/2TDP

ebm-papst

Outlet Diameter mm = 97 / Operating Voltage Max. V = 32 / Operating Voltage Min. V = 16 / Termination Type = Stranded...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Outlet Diameter mm = 97 / Operating Voltage Max. V = 32 / Operating Voltage Min. V = 16 / Termination Type = Stranded...

Search Keywords: RET9725142TDP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
RET97-25/14/2TDP
Unit of Measure:
Per Each
RoHS:
Yes
COO:
HU
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 4

Can Ship immediately

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$281.57
3
$273.75
5
$273.06
10
$270.00
20 +
$262.80