M4Q045-DA05-01 by ebm-papst
Image is representational - see manufacturer specifications
ebm-papst Authorized Distributor

M4Q045-DA05-01

AC Motors Shaded Pole Motor Square Body 230V 0.55A 25W 50Hz/60Hz 1550r/min 4Pole 1Shaft Flange Mount/Through Hole ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The EBM-PAPST M4Q045-DA05-01 is a high-quality AC motor designed for various applications. This shaded pole motor features a square body design, making it compact and easy to install. It operates on 230V voltage, consuming 0.55A of current while delivering 25W of power. With a frequency range of 50Hz/60Hz, it can be used in different regions. The motor operates at a speed of 1550 revolutions per minute and has 4 poles and 1 shaft. The versatile flange mount/through hole design allows for flexible mounting options. Trust EBM-PAPST for reliable and efficient motor solutions.

Search Keywords: M4Q045DA0501

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
M4Q045-DA05-01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8501404040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Box
Body Diameter:
N/R
Configuration:
Motor Only
Bearing Type:
Sleeve
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is M4Q045-DA05-01 discontinued?

Yes, M4Q045-DA05-01 from Ebm-Papst is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces M4Q045-DA05-01?

The recommended replacement for M4Q045-DA05-01 is M4Q045-DA05-E4 from ebm-papst, available from Master Electronics.

Is M4Q045-DA05-01 RoHS compliant?

Yes, M4Q045-DA05-01 is RoHS compliant.

What is the lead time for M4Q045-DA05-01?

The standard lead time for M4Q045-DA05-01 is approximately 104 weeks. In-stock quantities ship from Master Electronics.

   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives