DESCRIPTION
Search Keywords: D2E097CB1154
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
D2E097-CB11-54
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack:
1
Category:
AC Blower
Dimension:
140 x 144 x 137 mm
Voltage Rating:
115 V
Power Rating:
43 W
Maximum Airflow:
120 CFM
Noise Level:
47 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Galvanised Sheet Steel
Operating Temperature:
-25 to 60 °C
FREQUENTLY ASKED QUESTIONS
Is D2E097-CB11-54 RoHS compliant?
Yes, D2E097-CB11-54 is RoHS compliant.
What is the lead time for D2E097-CB11-54?
The standard lead time for D2E097-CB11-54 is approximately 30 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 30 Weeks
Price (USD)
Qty
Unit Price
1
$239.71
5
$233.05
10
$229.86
20
$223.73
50
$208.16
100
+
$202.82
English
中文 / 汉语
Deutsch
Español
Nederlands
