6318N/2TDH3P
ebm-papstDC Fans Tubeaxial Fan, 172x51mm dia., 48VDC, 606CFM, Speed Signal, Open Collector Output
RoHS Compliant
DESCRIPTION
DC Fans Tubeaxial Fan, 172x51mm dia., 48VDC, 606CFM, Speed Signal, Open Collector Output
Search Keywords: 6318N2TDH3P
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
6318N/2TDH3P
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8535100020
ECCN:
EAR99
Supplier Standard Pack:
1
Category:
DC Fan
Dimension:
171.5mm dia x 50.8 mm
Voltage Rating:
48 V
Power Rating:
152 W
Maximum Airflow:
606CFM
Noise Level:
83 dB
Tachometer Signal:
Yes
PWM Control Signal:
Yes
Special Features:
Tachometer Output, External Temperature Sensor, PWM speed control
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 70 °C
IN STOCK: 190
Can Ship immediately
Factory Lead-Time 16 Weeks
Price (USD)
Qty
Unit Price
1
$198.14
5
$192.64
10
$190.00
20
$184.93
50
$168.79
100
+
$164.46
English
Chinese
Spanish
