help desk software
6314N/2TDHHP by ebm-papst
Image is representational - see manufacturer specifications
ebm-papst Authorized Distributor

6314N/2TDHHP

DC Fans Tubeaxial Fan, 172x51mm dia., 24VDC, 571CFM, Speed Signal, Open Collector Output

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

DC Fans Tubeaxial Fan, 172x51mm dia., 24VDC, 571CFM, Speed Signal, Open Collector Output

Search Keywords: 6314N2TDHHP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
6314N/2TDHHP
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414599080
COO:
EU
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
32
Category:
DC Fan
Dimension:
171.5mm dia x 50.8 mm
Voltage Rating:
24 V
Power Rating:
135 W
Maximum Airflow:
571CFM
Noise Level:
83 dB
Tachometer Signal:
Yes
PWM Control Signal:
Yes
Special Features:
Tachometer Output, External Temperature Sensor, PWM speed control
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 70 °C

FREQUENTLY ASKED QUESTIONS

Is 6314N/2TDHHP RoHS compliant?

Yes, 6314N/2TDHHP is RoHS compliant.

What is the lead time for 6314N/2TDHHP?

The standard lead time for 6314N/2TDHHP is approximately 16 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 8

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
8
$504.08
16
$266.87
24
$187.80
32 +
$184.04