DESCRIPTION
DC Tubeaxial Fan
Search Keywords: 3314NM
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
3314NM
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack:
1
Category:
DC Fan
Dimension:
92 x 92 x 32 mm
Voltage Rating:
24 V
Power Rating:
1.2 W
Maximum Airflow:
40 CFM
Noise Level:
29 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 75 °C
IN STOCK: 0
Factory Lead-Time 13 Weeks
Price (USD)
Qty
Unit Price
1
$50.26
5
$44.85
10
$43.51
25
$42.25
50
$36.90
100
$35.92
250
+
$28.99
English
Chinese
Spanish
