help desk software
3314NL by ebm-papst
Image is representational - see manufacturer specifications
ebm-papst Authorized Distributor

3314NL

DC Tubeaxial Fan

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

DC Tubeaxial Fan

Search Keywords: 3314NL

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
3314NL
Unit of Measure:
Per Each
RoHS:
Yes
COO:
EU
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
42
Category:
DC Fan
Dimension:
92 x 92 x 32 mm
Voltage Rating:
24 V
Power Rating:
0.8 W
Maximum Airflow:
33 CFM
Noise Level:
24 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 75 °C

FREQUENTLY ASKED QUESTIONS

Is 3314NL RoHS compliant?

Yes, 3314NL is RoHS compliant.

What is the lead time for 3314NL?

The standard lead time for 3314NL is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 11

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
11
$79.59
21
$51.31
32
$39.99
42 +
$39.19