help desk software
Possible Replacement
3314NN
3314NN
In Stock: 301
Minimum Order: 1
VIEW PRODUCT
3314 by ebm-papst
Image is representational - see mfr. specs

3314

ebm-papst

DC Fan Ball Bearing 24V 2.6W 3000RPM 47.1CFM 37dB Flange Mount

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

DC Fan Ball Bearing 24V 2.6W 3000RPM 47.1CFM 37dB Flange Mount

Search Keywords: 3314

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
3314
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
DC Fan
Dimension:
92 x 92 x 32 mm
Voltage Rating:
24 V
Power Rating:
2.6 W
Maximum Airflow:
47.1 CFM
Noise Level:
37 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 75 °C
Life Cycle:
Discontinued
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives