help desk software
1434-4-6711-1 by ebm-papst

1434-4-6711-1

ebm-papst

Thrml Mgmt Access Fan Cord

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Thrml Mgmt Access Fan Cord

Search Keywords: 1434467111

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
1434-4-6711-1
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power Cord
Material:
N/A
Color:
N/A
Fits Fan Size:
N/R
Family:
1434-4-6711-1
Operating Temperature:
N/A
Dimension:
N/A

IN STOCK: 0

Minimum Order Quantity: 10

Factory Lead-Time 30 Weeks

Price (USD)

Qty
Unit Price
10
$3.84
50
$3.06
250
$2.28
500
$2.06
1,000
$1.94
2,500
$1.89
5,000
$1.86
7,500 +
$1.81