help desk software
U360-010-IND by eaton tripp lite
Image is representational - see manufacturer specifications
Eaton Tripp Lite Authorized Distributor

U360-010-IND

Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TRIPP LITE BY EATON U360-010-IND is a robust industrial-grade USB 3.0 hub designed to expand your connectivity in harsh environments. With 10 high-speed ports, this hub offers exceptional data transfer rates of up to 5 Gbps, ensuring efficient operation for a wide range of devices. The U360-010-IND is constructed with a durable metal housing that withstands tough conditions, making it ideal for use in factories, warehouses, and busy commercial settings. It features ESD and surge protection on each port, safeguarding your equipment against electrical surges and static discharge. The plug-and-play design provides effortless installation and compatibility with various operating systems. This hub is an excellent solution for connecting multiple USB devices, offering reliable performance and stability essential for demanding industrial applications. Upgrade your connectivity with the TRIPP LITE BY EATON U360-010-IND and experience seamless data management and enhanced productivity.

Search Keywords: U360010IND

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Tripp Lite
Part No:
U360-010-IND
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8517620090
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is U360-010-IND RoHS compliant?

Yes, U360-010-IND is RoHS compliant.

What is the lead time for U360-010-IND?

The standard lead time for U360-010-IND is approximately 2 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Manufacturer Stock: 1,900   can ship 9/4/26

On Order: 3   can ship 9/3/26 

Factory Lead-Time 2 Weeks can ship 9/4/26  

Price (USD)

Qty
Unit Price
1
$224.54
5
$218.75
10
$215.98
20
$210.65
50
$208.09
100 +
$203.17