help desk software
U209-006-RJ45-X by eaton tripp lite
Image is representational - see manufacturer specifications
Eaton Tripp Lite Authorized Distributor

U209-006-RJ45-X

The U209-006-RJ45-X is a USB to RJ45 serial rollover cable designed to connect a computer's USB port to the console port of a Cisco device. ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The U209-006-RJ45-X is a USB to RJ45 Cisco Serial Rollover Cable that provides a direct connection from a computer's USB-A port to the console port of a Cisco modem, router, firewall, or switch. This 6-foot cable supports data transfer rates up to 250 Kbps and utilizes an FTDI chipset for reliable performance. It features premium double shielding to eliminate crosstalk and reduce EMI/RFI line noise. Designed for IT professionals and consumers, this cable requires no external power and is compatible with Windows, Mac, and Linux operating systems, eliminating the need for additional adapters.

Search Keywords: U209006RJ45X

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Tripp Lite
Part No:
U209-006-RJ45-X
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is U209-006-RJ45-X RoHS compliant?

Yes, U209-006-RJ45-X is RoHS compliant.

What is the lead time for U209-006-RJ45-X?

The standard lead time for U209-006-RJ45-X is approximately 31 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 6

Can Ship immediately

On Order: 15   can ship 11/30/26 

Factory Lead-Time 31 Weeks

Price (USD)

Qty
Unit Price
1
$40.05
5
$37.48
10
$36.37
25
$34.91
50
$33.80
100
$32.69
250 +
$31.23