SR24UBFFD by eaton tripp lite
Image is representational - see manufacturer specifications
Eaton Tripp Lite Authorized Distributor

SR24UBFFD

SR24UBFFD ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TRIPP LITE BY EATON SR24UBFFD is a premium 24U rack enclosure designed to optimize the organization, management, and protection of your network and server equipment. Ideal for data centers, server rooms, and any IT environment, this enclosure offers robust construction with a strong, lockable frame to ensure the security of your critical hardware. Key features include a perforated front door and rear panel that provide ample ventilation, maintaining optimal operating temperatures for efficient cooling. This rack enclosure comes with adjustable mounting rails that can accommodate a variety of equipment depths, offering flexibility and ease during installation. Cable management is streamlined with multiple access ports that allow for tidy and efficient routing of cables.Furthermore, the SR24UBFFD is equipped with heavy-duty casters and leveling feet for effortless mobility and stable placement once positioned. Designed with both function and aesthetics in mind, it features a sleek black powder-coat finish that is resistant to scratches and fingerprints, maintaining a professional appearance over time.Whether you're expanding your current system or setting up a new infrastructure, the TRIPP LITE BY EATON SR24UBFFD is engineered to support and protect your valuable IT investments, making it a reliable choice for any business aiming for high operational standards.

Search Keywords: SR24UBFFD

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Tripp Lite
Part No:
SR24UBFFD
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9403100040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is SR24UBFFD RoHS compliant?

Yes, SR24UBFFD is RoHS compliant.

What is the lead time for SR24UBFFD?

The standard lead time for SR24UBFFD is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$1,656.37
3
$1,612.20
5 +
$1,570.32