help desk software
P430-006 by eaton tripp lite
Image is representational - see manufacturer specifications
Eaton Tripp Lite Authorized Distributor

P430-006

The P430-006 is a 6-foot serial rollover cable designed to connect a computer's DB9 serial port to an RJ45 Cisco console port. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The P430-006 is a 6-foot (1.8m) serial rollover console cable that allows a direct connection from a computer's DB9 serial port to the RJ45 console port on Cisco networking hardware. This cable features a female DB9 connector on one side and a male RJ45 connector on the other, utilizing RS232 serial technology. It is functionally equivalent to Cisco part numbers AIR-CONCAB1200 and 72-3383-01. This is an essential tool for network administrators and technicians for configuring and managing Cisco switches, firewalls, routers, and wireless devices via the console port.

Search Keywords: P430006

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Tripp Lite
Part No:
P430-006
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is P430-006 RoHS compliant?

Yes, P430-006 is RoHS compliant.

What is the lead time for P430-006?

The standard lead time for P430-006 is approximately 22 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 29   can ship 10/22/26 

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
1
$44.06
5
$31.10
10
$25.87
25
$22.81
50
$21.62
100
$19.94
250 +
$19.21

Tools/3D Models

Product Guides