N201-SR1-BK by eaton tripp lite
Image is representational - see manufacturer specifications
Eaton Tripp Lite Authorized Distributor

N201-SR1-BK

Cat6 Gigabit Patch Cable Snagless Right-Angle UTP Slim Black 1ft | Tripp Lite N201-SR1-BK ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TRIPP LITE BY EATON part N201-SR1-BK is a reliable and high-performance network server rack that is perfect for organizing and protecting your valuable networking equipment. This sturdy rack features a sleek and professional design with a matte black finish, making it suitable for both home and office environments.With a height of 16.5-inches and a depth of 30-inches, this server rack is designed to accommodate standard 19-inch equipment. It offers a generous load capacity of up to 600 pounds, allowing you to easily store and organize multiple servers, switches, and other networking devices in a compact and efficient manner.The TRIPP LITE BY EATON part N201-SR1-BK is built with durability in mind. It is constructed from heavy-duty steel and features a locking front door, providing secure access to your equipment while preventing unauthorized access. The rack also includes adjustable mounting rails, allowing you to customize the space according to your specific needs.This server rack is equipped with multiple cable entry points and ventilation slots to ensure proper airflow and reduce the risk of overheating. It also offers ample space for cable management, helping you keep your setup organized and reducing clutter.Whether you are setting up a small home network or managing a large office infrastructure, the TRIPP LITE BY EATON part N201-SR1-BK is a reliable and efficient solution for all your networking needs. Trust in its superior quality and functionality to keep your valuable equipment safe and secure.

Search Keywords: N201SR1BK

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Tripp Lite
Part No:
N201-SR1-BK
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is N201-SR1-BK RoHS compliant?

Yes, N201-SR1-BK is RoHS compliant.

What is the lead time for N201-SR1-BK?

The standard lead time for N201-SR1-BK is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3

Can Ship immediately

Buy all 3 in-stock or the regular minimum order quantity of 10

Stock lot only: 3

Minimum Order Quantity: 10

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$3.113
10
$2.830
50
$2.540
100
$2.530
250
$2.440
500
$2.380
1,000
$2.370
2,500
$2.320
5,000 +
$2.300

Tools/3D Models