BCPERS300
UPS Standby Tower 115V/120V 180W 300VA
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
DESCRIPTION
UPS Standby Tower 115V/120V 180W 300VA
Search Keywords: BCPERS300
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Tripp Lite
Part No:
BCPERS300
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier's Standard Package:
1
Battery Voltage Rating:
12 VDC
Battery Capacity:
N/A
Family:
BCPERS300
Data Lines Connector:
N/A
Battery Recharge Time:
N/A
Backup Time:
6.3 min
Efficiency:
97 %
Life Cycle:
Discontinued & Replaced
FREQUENTLY ASKED QUESTIONS
Is BCPERS300 discontinued?
Yes, BCPERS300 from Eaton Tripp Lite is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BCPERS300 RoHS compliant?
Yes, BCPERS300 is RoHS compliant.
What is the lead time for BCPERS300?
The standard lead time for BCPERS300 is approximately 2 weeks. In-stock quantities ship from Master Electronics.
This product has been discontinued by the supplier
English
中文 / 汉语
Deutsch
Español
Nederlands
