help desk software
9PX3000RT by eaton tripp lite
Eaton Tripp Lite Authorized Distributor

9PX3000RT

9PX 3000 RT LV ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TRIPP LITE by Eaton 9PX3000RT is a high-performance, reliable, and efficient uninterruptible power supply (UPS) designed to safeguard your critical equipment and data. With a 3000VA/2700W power capacity, this robust UPS is ideal for server rooms, network closets, and other demanding IT environments.The 9PX3000RT offers advanced features such as double-conversion technology, which provides clean and consistent power, eliminating fluctuations and ensuring your devices remain operational in the event of power disturbances. Its versatile rack/tower convertible form factor allows seamless integration into your existing setup, optimizing space without sacrificing functionality.Equipped with an intuitive LCD interface, the UPS offers real-time monitoring and easy access to key performance metrics, making it simple to manage and maintain. The unit also supports remote management with an optional network card, ensuring you stay connected to your power systems even from afar.In addition to its superior protection capabilities, the 9PX3000RT features energy-efficient technology that can significantly reduce operational costs. With a high-efficiency rating, it helps lower your energy consumption and carbon footprint, supporting your sustainability goals.The TRIPP LITE by Eaton 9PX3000RT is engineered for ultimate reliability and peace of mind, featuring hot-swappable batteries for zero downtime during maintenance, and extended run-time options to keep your systems running during prolonged outages. Trust in this top-tier UPS solution to protect your enterprise from power anomalies and keep your critical operations running smoothly.

Search Keywords: 9PX3000RT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Tripp Lite
Part No:
9PX3000RT
Alias/AKA:
9103-80160
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504407018
COO:
PH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is 9PX3000RT RoHS compliant?

Yes, 9PX3000RT is RoHS compliant.

What is the lead time for 9PX3000RT?

The standard lead time for 9PX3000RT is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$4,034.66
3
$3,929.87
5 +
$3,879.48