5P1550GR-L
EATON 5P1550 LITHIUM-ION RACK 1U
RoHS Compliant
Certificate of Compliance
DESCRIPTION
EATON 5P1550 LITHIUM-ION RACK 1U
Search Keywords: 5P1550GRL
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Tripp Lite
Part No:
5P1550GR-L
Alias/AKA:
9210-63045
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504407018
COO:
PH
ECCN:
EAR99
Supplier Standard Pack:
1
FREQUENTLY ASKED QUESTIONS
Is 5P1550GR-L RoHS compliant?
Yes, 5P1550GR-L is RoHS compliant.
What is the lead time for 5P1550GR-L?
The standard lead time for 5P1550GR-L is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
1
$2,620.79
3
$2,484.65
5
+
$2,478.44
CUSTOMERS
ALSO BOUGHT
BW9Q2CA
Padlocking Device - Plate Type - For BW125, EW125 Breakers.
BW50RAGU-3P040
Circuit Breaker Hydraulic Magnetic 3Pole 40A 690VAC/250VDC
1C10DL
Circuit Breaker, DIN Rail - UL489, CE - 125Vdc - C Curve - 1P - 10A
2D10UL
Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - D Curve - 2P - 10A
CA4-11ERT
The CA4-11ERT is an auxiliary contact block providing 1 normally open and 1 normally close...
English
中文 / 汉语
Deutsch
Español
Nederlands
