help desk software
5P1500R by eaton tripp lite
Eaton Tripp Lite Authorized Distributor

5P1500R

EATON 5P RACKMOUNT 1U UPS ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TRIPP LITE BY EATON 5P1500R is a high-performance, rack-mounted uninterruptible power supply (UPS) designed to provide reliable and efficient power protection for your critical electronic equipment. Featuring a 1500VA/1100W power capacity, this UPS is perfect for small to medium-sized servers, network devices, and telecommunications systems. The 5P1500R is equipped with advanced features such as pure sine wave output, ensuring clean and consistent power delivery to sensitive devices. With its intuitive LCD interface, users can easily monitor power status, manage load capacities, and access detailed battery information. The unit's hot-swappable batteries and intelligent energy-saving functions make it both user-friendly and cost-effective, minimizing downtime and reducing overall energy consumption. Designed with durability in mind, the TRIPP LITE BY EATON 5P1500R is your trusted solution for securing your business's critical infrastructure against power disturbances and failures.

Search Keywords: 5P1500R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Tripp Lite
Part No:
5P1500R
Alias/AKA:
9210-6147
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504407018
COO:
PH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is 5P1500R RoHS compliant?

Yes, 5P1500R is RoHS compliant.

What is the lead time for 5P1500R?

The standard lead time for 5P1500R is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Manufacturer Stock: 35   can ship 10/19/26

Factory Lead-Time 9 Weeks can ship 12/7/26  

Price (USD)

Qty
Unit Price
1
$1,362.96
3
$1,308.45
5 +
$1,305.18