37702-1AN0022
The 37702-1AN0022 is a sealed Power Relay Module (PRM) with stud outputs and an Aptiv connector, designed for high-current power distribution in harsh environments. ...
DESCRIPTION
The 37702-1AN0022 is a sealed Power Relay Module (PRM) from Eaton's 37700 series, designed for high-current power distribution applications. This module features a rugged M8 power input stud, two M6 threaded stud outputs, and a black Aptiv Metri-Pack® 150 Series connector for switching signals. This specific configuration is supplied with an installed cover and mounting nuts, providing a weather-tight enclosure with an IP66 rating for the two female Maxi fuse positions. It is ideal for placement in high moisture and vibration environments, such as commercial vehicles, where reliable power management is critical.
Search Keywords: 377021AN0022
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 37702-1AN0022 RoHS compliant?
Yes, 37702-1AN0022 is RoHS compliant.
What is the lead time for 37702-1AN0022?
The standard lead time for 37702-1AN0022 is approximately 19 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 166
Can Ship immediately
Factory Lead-Time 19 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands
