UP1B-221-R
Eaton Electronics / BussmannInductor Power Wirewound 223.1u(OCL)H/220uH 20% 100KHz Ferrite 360mA 1.96Ohm DCR T/R ...
DESCRIPTION
This Eaton Electronics / Bussmann part UP1B-221-R is a high-quality power wirewound inductor with an inductance of 223.1uH at 220uH, 20% tolerance at 100KHz frequency. It is made of ferrite material and has a maximum current rating of 360mA with a DC resistance of 1.96 Ohms. This inductor comes in a tape and reel packaging for easy handling and storage. Ideal for a wide range of electronic applications requiring reliable power distribution and management.
Search Keywords: UP1B221R
SPECIFICATIONS
IN STOCK: 1,800
Ships today, if you order in
On Order:
1,800
can ship 5/21/26
Minimum Order Quantity: 900
Multiple: 900
Factory Lead-Time 12 Weeks
English
Chinese
Spanish
