TV1840-3R0606-R
Eaton Electronics / BussmannThe TV1840-3R0606-R is a 60F, 3.0V cylindrical EDLC supercapacitor designed for high-power energy storage applications. ...
DESCRIPTION
The TV1840-3R0606-R is a high-power, ultra-high capacitance energy storage device. This cylindrical supercapacitor provides a nominal capacitance of 60 F with a very low initial ESR of 0.013 Ω, enabling high power density. It operates at a maximum working voltage of 3.0V and delivers a pulse current of 51 A and a continuous current of 6.7 A. With a stored energy capacity of 75 mWh, it is well-suited for applications such as industrial backup/ride-through, RF radio pulse power, smart meters, and storage servers.
Search Keywords: TV18403R0606R
SPECIFICATIONS
IN STOCK: 0
On Order:
4,500
can ship 6/25/26
Minimum Order Quantity: 30
Multiple: 30
Factory Lead-Time 20 Weeks
English
Chinese
Spanish
