SD53-6R8-R by eaton electronics / bussmann
Image is representational - see manufacturer specifications
Eaton Electronics / Bussmann Authorized Distributor

SD53-6R8-R

Ind Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.65A 2020 T/R ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SD53-6R8-R is a low profile, shielded surface mount power inductor from the SD53 Series, designed for high-efficiency power conversion applications. It features a rated inductance of 6.8 µH with an RMS current rating of 1.65 A and saturation current of 1.85 A, housed in a compact 5.2mm x 5.2mm x 3.0mm octagonal package. The shielded drum core with ferrite material reduces EMI, while the typical DC resistance of 0.059 O ensures low power losses. Operating over a temperature range of -40°C to +125°C, this inductor is ideal for applications such as high power LED drivers, buck/boost converters, cellular phones, and battery-powered portable devices.

Search Keywords: SD536R8R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
SD53-6R8-R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2600
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is SD53-6R8-R RoHS compliant?

Yes, SD53-6R8-R is RoHS compliant.

What is the lead time for SD53-6R8-R?

The standard lead time for SD53-6R8-R is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 11,457

Can Ship immediately

Minimum Order Quantity: 250

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
250
$0.974
500
$0.955
1,000
$0.936
2,600
$0.927
5,200
$0.924
7,800
$0.922
10,400
$0.920
15,600 +
$0.918

Tools/3D Models

Product Guides