S-8201-1
Eaton Electronics / BussmannFuse Block 20A 300VDC/300VAC Quick Connect Bolt
RoHS Non-Compliant
Bulk Packaging
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
Fuse Block 20A 300VDC/300VAC Quick Connect Bolt
Search Keywords: S82011
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
S-8201-1
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536908585
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bulk
Type:
Fuse Block
Mounting:
Bolt
Termination Type:
Quick Connect
Current Rating:
20A@UL,16A@CS A
Voltage Rating:
300VDC,300 VAC
Life Cycle:
Discontinued & Replaced
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
English
Chinese
Spanish
