help desk software
Alternative Packaging
BK/S-8001-1-R
BK/S-8001-1-R
In Stock: 0
Minimum Order: 250
VIEW PRODUCT
Non-RoHS Equivalent
S-8001-1
S-8001-1
In Stock: 729
Minimum Order: 10
VIEW PRODUCT
S-8001-1-R by eaton electronics / bussmann
Image is representational - see mfr. specs

S-8001-1-R

Eaton Electronics / Bussmann

Fuse Block 25A 300VDC/300VAC Solder Lug Bolt Bulk ...

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The EATON ELECTRONICS / BUSSMANN part S-8001-1-R is a reliable and high-quality fuse block designed for various electrical applications. This fuse block can handle up to 25A of current and is suitable for both DC and AC circuits with a voltage rating of 300V. It features solder lug bolt connections, ensuring a secure and durable connection. The fuse block is available in bulk packaging, making it an ideal choice for professional electricians and DIY enthusiasts alike. Trust the EATON ELECTRONICS / BUSSMANN S-8001-1-R fuse block for your electrical needs.

Search Keywords: S80011R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
S-8001-1-R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536908585
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Type:
Fuse Block
Mounting:
Bolt
Termination Type:
Solder
Current Rating:
25A@UL,21A@CS A
Voltage Rating:
300VDC,300 VAC
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives

Tools/3D Models

Product Guides