Alternative Packaging
ROHs Equivalent
S505-4A
Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Ceramic
RoHS Non-Compliant
Bulk Packaging
Discontinued & Replaced
Certificate of Compliance
DESCRIPTION
Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Ceramic
Search Keywords: S5054A
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
S505-4A
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536100040
COO:
CN
Supplier Standard Pack:
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Slow Blow
Current Rating:
4 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Ceramic
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
FREQUENTLY ASKED QUESTIONS
Is S505-4A discontinued?
Yes, S505-4A from Eaton Electronics / Bussmann is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is S505-4A RoHS compliant?
No, S505-4A is not RoHS compliant.
What is the lead time for S505-4A?
The standard lead time for S505-4A is approximately 31 weeks. In-stock quantities ship from Master Electronics.
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
English
中文 / 汉语
Deutsch
Español
Nederlands
