help desk software
PCB-1/2-R by eaton electronics / bussmann
Image is representational - see manufacturer specifications
Eaton Electronics / Bussmann Authorized Distributor

PCB-1/2-R

Fuse Subminiature Fast Acting 0.5A 250V Radial 8.89 X 4.67 X 8.76mm CSA/UL ...

View Datasheet Ask the Datasheet
RoHS Compliant
OTHER Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The EATON ELECTRONICS / BUSSMANN part PCB-1/2-R is a subminiature fast-acting fuse designed for reliable protection in electronic circuits. With a current rating of 0.5A and voltage rating of 250V, this fuse offers excellent circuit protection. Featuring a radial design, it is easy to install and replace. This compact fuse measures 8.89 X 4.67 X 8.76mm, making it suitable for space-constrained applications. Moreover, it meets the CSA and UL standards for enhanced safety and performance. Trust the EATON ELECTRONICS / BUSSMANN PCB-1/2-R fuse for dependable protection and peace of mind.

Search Keywords: PCB12R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
PCB-1/2-R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536100040
COO:
PH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
OTHER
Type:
Subminiature
Fuse Size:
8.89 x 4.67 x 8.77 mm
Acting:
Fast
Current Rating:
0.25 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
450 V
Fuse Material:
N/A
Mounting:
Through Hole

FREQUENTLY ASKED QUESTIONS

Is PCB-1/2-R RoHS compliant?

Yes, PCB-1/2-R is RoHS compliant.

What is the lead time for PCB-1/2-R?

The standard lead time for PCB-1/2-R is approximately 21 weeks. In-stock quantities ship from Master Electronics.

  Different packaging options available.  See Alternatives

IN STOCK: 3

Ships today, if you order in

You may purchase all in-stock quantity of 3

Stock lot only: 3

Minimum Order Quantity: 10

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
1
$9.647
10
$8.770
25
$7.120
50
$7.110
100
$6.800
250
$6.240
500
$6.230
1,000
$6.080
2,500 +
$5.840

Tools/3D Models

Product Guides