help desk software
LP20310604CA by eaton electronics / bussmann
Image is representational - see mfr. specs

LP20310604CA

Eaton Electronics / Bussmann

The LP20310604CA is a 6-pole, low-profile, single-row barrier terminal block with non-feed-thru terminals and a 0.375-inch center spacing. ...

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The LP20310604CA is a 6-pole, single-row terminal block from the LP2 series, featuring a low-profile barrier design. It is rated for 30A and 150V and accommodates a wire range of #12-22 AWG. This component is constructed from black UL 94V0 thermoplastic and includes #6-32 captive, brass nickel-plated screws with a torque rating of 9 lb-in. With an operating temperature range of -40°C to 105°C and a breakdown voltage of 3400V, it provides reliable termination. The non-feed-thru terminals and flat base with mount ends make it suitable for various power and signal connection applications.

Search Keywords: LP20310604CA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
LP20310604CA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bulk

IN STOCK: 375

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 125

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
5
$10.37
25
$7.25
50
$6.78
125
$6.57
250
$6.29
375
$6.23
500 +
$6.17

Tools/3D Models

Product Guides