help desk software
KVR-5R0C105-R by eaton electronics / bussmann
Image is representational - see mfr. specs

KVR-5R0C105-R

Eaton Electronics / Bussmann

Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V, 1F, 30ohm, Horiz ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The KVR-5R0C105-R is a 1.0 F supercapacitor coin cell designed for high-reliability energy storage in backup power, pulse power, and hybrid power systems. It features a maximum working voltage of 5.0 V with a surge voltage rating of 5.5 V, a cylindrical configuration with an outer diameter of 20.8 mm and height of 7.6 mm, and a maximum initial ESR of 30 O at +25 °C. The device operates over a temperature range of -25 °C to +70 °C (extended to +85 °C with voltage derating), delivers a stored energy of 3.47 mWh, and maintains a nominal leakage current of 10 µA. With 500,000 charge/discharge cycles at +20 °C showing capacitance change = 30% and ESR change = 300%, this supercapacitor is ideal for real-time clock backup, electric utility meters, computers, network equipment, and industrial electronics requiring long cycle life and maintenance-free operation.

Search Keywords: KVR5R0C105R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
KVR-5R0C105-R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532290040
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
500
Package Type:
REEL

IN STOCK: 500

Can Ship immediately

Minimum Order Quantity: 100

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
500
$2.28
1,000
$2.27
2,500
$2.26
5,000
$2.25
7,500
$2.24
10,000 +
$2.23

Tools/3D Models

Product Guides